
17W13122 | |
|---|---|
DigiKey Part Number | RPC10036-ND |
Manufacturer | |
Manufacturer Product Number | 17W13122 |
Description | FLAT WASHER, 1.000 ID, 1.312 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 1.000" (25.40mm) 1" |
Series | Diameter - Outside 1.312" (33.33mm) |
Packaging Bulk | Thickness 0.125" (3.18mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,39000 € | 1,95 € |
| 10 | 0,36100 € | 3,61 € |
| 25 | 0,32960 € | 8,24 € |
| 50 | 0,30840 € | 15,42 € |
| 100 | 0,28940 € | 28,94 € |
| 250 | 0,26748 € | 66,87 € |
| 500 | 0,25296 € | 126,48 € |
| 1.000 | 0,23999 € | 239,99 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

