
17W13121 | |
|---|---|
DigiKey Part Number | RPC9393-ND |
Manufacturer | |
Manufacturer Product Number | 17W13121 |
Description | FLAT WASHER, 1.088 ID, 1.312 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 1.088" (27.64mm) | |
Diameter - Outside | 1.312" (33.33mm) | |
Thickness | 0.062" (1.58mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23000 € | 1,15 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,19400 € | 4,85 € |
| 50 | 0,18080 € | 9,04 € |
| 100 | 0,16930 € | 16,93 € |
| 250 | 0,15588 € | 38,97 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

