
17W13119 | |
|---|---|
DigiKey Part Number | RPC9331-ND |
Manufacturer | |
Manufacturer Product Number | 17W13119 |
Description | FLAT WASHER, .510 ID, 1.312 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.400" (10.16mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W13119 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.510" (12.95mm) | |
Diameter - Outside | 1.312" (33.33mm) | |
Thickness | 0.400" (10.16mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 5 | 1,01800 € | 5,09 € |
| 10 | 0,94900 € | 9,49 € |
| 25 | 0,87040 € | 21,76 € |
| 50 | 0,81880 € | 40,94 € |
| 100 | 0,77250 € | 77,25 € |
| 250 | 0,71872 € | 179,68 € |
| 500 | 0,68298 € | 341,49 € |
| 1.000 | 0,65099 € | 650,99 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

