
17W13102 | |
|---|---|
DigiKey Part Number | RPC10293-ND |
Manufacturer | |
Manufacturer Product Number | 17W13102 |
Description | FLAT WASHER, .765 ID, 1.312 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.063" (1.60mm) Thick Nylon |
EDA/CAD Models | 17W13102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.765" (19.43mm) | |
Diameter - Outside | 1.312" (33.33mm) | |
Thickness | 0.063" (1.60mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,39600 € | 1,98 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,33480 € | 8,37 € |
| 50 | 0,31300 € | 15,65 € |
| 100 | 0,29390 € | 29,39 € |
| 250 | 0,27164 € | 67,91 € |
| 500 | 0,25690 € | 128,45 € |
| 1.000 | 0,24372 € | 243,72 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

