
17W13101 | |
|---|---|
DigiKey Part Number | RPC10287-ND |
Manufacturer | |
Manufacturer Product Number | 17W13101 |
Description | FLAT WASHER, .645 ID, 1.310 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.120" (3.05mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.645" (16.38mm) |
Series | Diameter - Outside 1.310" (33.27mm) |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,30000 € | 1,50 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,25440 € | 6,36 € |
| 50 | 0,23760 € | 11,88 € |
| 100 | 0,22280 € | 22,28 € |
| 250 | 0,20556 € | 51,39 € |
| 500 | 0,19416 € | 97,08 € |
| 1.000 | 0,18396 € | 183,96 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

