
17W12606 | |
|---|---|
DigiKey Part Number | RPC9500-ND |
Manufacturer | |
Manufacturer Product Number | 17W12606 |
Description | FLAT WASHER, .548 ID, 1.270 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.166" (4.22mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W12606 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.548" (13.92mm) | |
Diameter - Outside | 1.270" (32.26mm) | |
Thickness | 0.166" (4.22mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,17981 € | 1.438,48 € |
| Unit Price without VAT: | 0,17981 € |
|---|---|
| Unit Price with VAT: | 0,21397 € |

