
17W12604 | |
|---|---|
DigiKey Part Number | RPC9585-ND |
Manufacturer | |
Manufacturer Product Number | 17W12604 |
Description | FLAT WASHER, .400 ID, 1.274 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W12604 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.400" (10.16mm) |
Series | Diameter - Outside 1.270" (32.26mm) |
Packaging Bulk | Thickness 0.062" (1.58mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,22400 € | 1,12 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,18880 € | 4,72 € |
| 50 | 0,17600 € | 8,80 € |
| 100 | 0,16470 € | 16,47 € |
| 250 | 0,15164 € | 37,91 € |
| 500 | 0,14300 € | 71,50 € |
| 1.000 | 0,13529 € | 135,29 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

