
17W12562 | |
|---|---|
DigiKey Part Number | RPC10498-ND |
Manufacturer | |
Manufacturer Product Number | 17W12562 |
Description | FLAT WASHER, .250 ID, 1.000 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W12562 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.250" (6.35mm) 1/4" | |
Diameter - Outside | 1.250" (31.75mm) | |
Thickness | 0.062" (1.58mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 5 | 0,32200 € | 1,61 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,27200 € | 6,80 € |
| 50 | 0,25420 € | 12,71 € |
| 100 | 0,23840 € | 23,84 € |
| 250 | 0,22008 € | 55,02 € |
| 500 | 0,20792 € | 103,96 € |
| 1.000 | 0,19704 € | 197,04 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

