
17W12521 | |
|---|---|
DigiKey Part Number | RPC9438-ND |
Manufacturer | |
Manufacturer Product Number | 17W12521 |
Description | FLAT WASHER, .390 ID, 1.250 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.082" (2.08mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.390" (9.91mm) | |
Diameter - Outside | 1.250" (31.75mm) | |
Thickness | 0.082" (2.08mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,27600 € | 1,38 € |
| 10 | 0,25500 € | 2,55 € |
| 25 | 0,23120 € | 5,78 € |
| 50 | 0,21620 € | 10,81 € |
| 100 | 0,20250 € | 20,25 € |
| 250 | 0,18676 € | 46,69 € |
| 500 | 0,17626 € | 88,13 € |
| 1.000 | 0,16692 € | 166,92 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

