
17W12519 | |
|---|---|
DigiKey Part Number | 17W12519-ND |
Manufacturer | |
Manufacturer Product Number | 17W12519 |
Description | FLAT WASHER, .886 ID, 1.250 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.105" (2.67mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.886" (22.50mm) | |
Diameter - Outside | 1.250" (31.75mm) | |
Thickness | 0.105" (2.67mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19302 € | 96,51 € |
| Unit Price without VAT: | 0,19302 € |
|---|---|
| Unit Price with VAT: | 0,22969 € |

