
17W12518 | |
|---|---|
DigiKey Part Number | RPC10258-ND |
Manufacturer | |
Manufacturer Product Number | 17W12518 |
Description | FLAT WASHER, .437 ID, 1.250 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W12518 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.437" (11.10mm) 7/16" | |
Diameter - Outside | 1.250" (31.75mm) | |
Thickness | 0.125" (3.18mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,54200 € | 2,71 € |
| 10 | 0,50400 € | 5,04 € |
| 25 | 0,46080 € | 11,52 € |
| 50 | 0,43200 € | 21,60 € |
| 100 | 0,40620 € | 40,62 € |
| 250 | 0,37628 € | 94,07 € |
| 500 | 0,35646 € | 178,23 € |
| 1.000 | 0,33871 € | 338,71 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

