
17W12517 | |
|---|---|
DigiKey Part Number | RPC9802-ND |
Manufacturer | |
Manufacturer Product Number | 17W12517 |
Description | FLAT WASHER, .839 ID, 1.250 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.040" (1.02mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.839" (21.31mm) | |
Diameter - Outside | 1.250" (31.75mm) | |
Thickness | 0.040" (1.02mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,16600 € | 0,83 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,13920 € | 3,48 € |
| 50 | 0,12960 € | 6,48 € |
| 100 | 0,12120 € | 12,12 € |
| 250 | 0,11132 € | 27,83 € |
| 500 | 0,10482 € | 52,41 € |
| 1.000 | 0,09899 € | 98,99 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

