
17W12516 | |
|---|---|
DigiKey Part Number | RPC10388-ND |
Manufacturer | |
Manufacturer Product Number | 17W12516 |
Description | FLAT WASHER, .260 ID, 1.000 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.060" (1.52mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.260" (6.60mm) | |
Diameter - Outside | 1.250" (31.75mm) | |
Thickness | 0.060" (1.52mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,18600 € | 0,93 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,15640 € | 3,91 € |
| 50 | 0,14580 € | 7,29 € |
| 100 | 0,13640 € | 13,64 € |
| 250 | 0,12540 € | 31,35 € |
| 500 | 0,11816 € | 59,08 € |
| 1.000 | 0,11167 € | 111,67 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

