
17W12513 | |
|---|---|
DigiKey Part Number | RPC9608-ND |
Manufacturer | |
Manufacturer Product Number | 17W12513 |
Description | FLAT WASHER, .310 ID, 1.250 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.120" (3.05mm) Thick Nylon |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.310" (7.87mm) |
Series | Diameter - Outside 1.250" (31.75mm) |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31096 € | 155,48 € |
| Unit Price without VAT: | 0,31096 € |
|---|---|
| Unit Price with VAT: | 0,37004 € |

