
17W12512 | |
|---|---|
DigiKey Part Number | RPC10537-ND |
Manufacturer | |
Manufacturer Product Number | 17W12512 |
Description | FLAT WASHER, .380 ID, 1.250 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W12512 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.380" (9.65mm) | |
Diameter - Outside | 1.250" (31.75mm) | |
Thickness | 0.125" (3.18mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,43400 € | 2,17 € |
| 10 | 0,40300 € | 4,03 € |
| 25 | 0,36760 € | 9,19 € |
| 50 | 0,34400 € | 17,20 € |
| 100 | 0,32320 € | 32,32 € |
| 250 | 0,29888 € | 74,72 € |
| 500 | 0,28280 € | 141,40 € |
| 1.000 | 0,26841 € | 268,41 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

