
17W12510 | |
|---|---|
DigiKey Part Number | RPC10242-ND |
Manufacturer | |
Manufacturer Product Number | 17W12510 |
Description | FLAT WASHER, .812 ID, 1.250 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.080" (2.03mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W12510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.812" (20.63mm) 13/16" | |
Diameter - Outside | 1.250" (31.75mm) | |
Thickness | 0.080" (2.03mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 5 | 0,53200 € | 2,66 € |
| 10 | 0,49500 € | 4,95 € |
| 25 | 0,45200 € | 11,30 € |
| 50 | 0,42360 € | 21,18 € |
| 100 | 0,39830 € | 39,83 € |
| 250 | 0,36900 € | 92,25 € |
| 500 | 0,34952 € | 174,76 € |
| 1.000 | 0,33209 € | 332,09 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

