
17W12509 | |
|---|---|
DigiKey Part Number | RPC10439-ND |
Manufacturer | |
Manufacturer Product Number | 17W12509 |
Description | FLAT WASHER, .563 ID, 1.250 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.031" (0.79mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.563" (14.29mm) |
Series | Diameter - Outside 1.250" (31.75mm) |
Packaging Bulk | Thickness 0.031" (0.79mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,28000 € | 1,40 € |
| 10 | 0,26100 € | 2,61 € |
| 25 | 0,23680 € | 5,92 € |
| 50 | 0,22140 € | 11,07 € |
| 100 | 0,20750 € | 20,75 € |
| 250 | 0,19132 € | 47,83 € |
| 500 | 0,18066 € | 90,33 € |
| 1.000 | 0,17109 € | 171,09 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

