
17W12508 | |
|---|---|
DigiKey Part Number | RPC9591-ND |
Manufacturer | |
Manufacturer Product Number | 17W12508 |
Description | FLAT WASHER, .281 ID, 1.250 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.063" (1.60mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W12508 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.281" (7.14mm) | |
Diameter - Outside | 1.250" (31.75mm) | |
Thickness | 0.063" (1.60mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,17600 € | 0,88 € |
| 10 | 0,16300 € | 1,63 € |
| 25 | 0,14760 € | 3,69 € |
| 50 | 0,13760 € | 6,88 € |
| 100 | 0,12860 € | 12,86 € |
| 250 | 0,11816 € | 29,54 € |
| 500 | 0,11126 € | 55,63 € |
| 1.000 | 0,10511 € | 105,11 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

