
17W12505 | |
|---|---|
DigiKey Part Number | RPC10415-ND |
Manufacturer | |
Manufacturer Product Number | 17W12505 |
Description | FLAT WASHER, .390 ID, 1.267 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.045" (1.14mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W12505 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.390" (9.91mm) | |
Diameter - Outside | 1.267" (32.18mm) | |
Thickness | 0.045" (1.14mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20600 € | 1,03 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,17360 € | 4,34 € |
| 50 | 0,16180 € | 8,09 € |
| 100 | 0,15130 € | 15,13 € |
| 250 | 0,13920 € | 34,80 € |
| 500 | 0,13122 € | 65,61 € |
| 1.000 | 0,12407 € | 124,07 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

