
17W12504B | |
|---|---|
DigiKey Part Number | 145-17W12504B-ND |
Manufacturer | |
Manufacturer Product Number | 17W12504B |
Description | WASHER FLAT #4 NYLON |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #4 Flat Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.516" (13.11mm) | |
Diameter - Outside | 1.250" (31.75mm) | |
Thickness | 0.062" (1.58mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13560 € | 135,60 € |
| Unit Price without VAT: | 0,13560 € |
|---|---|
| Unit Price with VAT: | 0,16136 € |

