
17W12252 | |
|---|---|
DigiKey Part Number | 17W12252-ND |
Manufacturer | |
Manufacturer Product Number | 17W12252 |
Description | FLAT WASHER, .799 ID, 1.201 OD, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.118" (3.00mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W12252 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.799" (20.30mm) |
Series | Diameter - Outside 1.201" (30.51mm) |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13193 € | 1.319,30 € |
| Unit Price without VAT: | 0,13193 € |
|---|---|
| Unit Price with VAT: | 0,15700 € |

