Flat Washer 0.031" (0.79mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17W12251

DigiKey Part Number
RPC9549-ND
Manufacturer
Manufacturer Product Number
17W12251
Description
FLAT WASHER, 1.001 ID, 1.245 OD,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Washer 0.031" (0.79mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
17W12251 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
-
Diameter - Inside
1.001" (25.43mm)
Diameter - Outside
1.245" (31.62mm)
Thickness
0.031" (0.79mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,35000 €1,35 €
51,13600 €5,68 €
101,06000 €10,60 €
250,97400 €24,35 €
500,91620 €45,81 €
1000,86480 €86,48 €
2500,80520 €201,30 €
5000,76560 €382,80 €
1.0000,73013 €730,13 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,60650 €