17W12181 | |
|---|---|
DigiKey Part Number | RPC9941-ND |
Manufacturer | |
Manufacturer Product Number | 17W12181 |
Description | FLAT WASHER, 1.031 ID, 1.218 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.040" (1.02mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 1.031" (26.19mm) | |
Diameter - Outside | 1.218" (30.94mm) | |
Thickness | 0.040" (1.02mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07052 € | 70,52 € |
| Unit Price without VAT: | 0,07052 € |
|---|---|
| Unit Price with VAT: | 0,08392 € |

