
17W12032 | |
|---|---|
DigiKey Part Number | RPC9526-ND |
Manufacturer | |
Manufacturer Product Number | 17W12032 |
Description | FLAT WASHER, .88 ID, 1.28 OD, .0 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W12032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.880" (22.35mm) | |
Diameter - Outside | 1.280" (32.51mm) | |
Thickness | 0.062" (1.58mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 5 | 0,48400 € | 2,42 € |
| 10 | 0,44900 € | 4,49 € |
| 25 | 0,41000 € | 10,25 € |
| 50 | 0,38400 € | 19,20 € |
| 100 | 0,36080 € | 36,08 € |
| 250 | 0,33404 € | 83,51 € |
| 500 | 0,31624 € | 158,12 € |
| 1.000 | 0,30031 € | 300,31 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

