
17W12030 | |
|---|---|
DigiKey Part Number | RPC9555-ND |
Manufacturer | |
Manufacturer Product Number | 17W12030 |
Description | FLAT WASHER, .502 ID, 1.220 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.150" (3.81mm) Thick Nylon |
EDA/CAD Models | 17W12030 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.502" (12.75mm) |
Series | Diameter - Outside 1.220" (30.99mm) |
Packaging Bulk | Thickness 0.150" (3.81mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 5 | 0,56000 € | 2,80 € |
| 10 | 0,52100 € | 5,21 € |
| 25 | 0,47600 € | 11,90 € |
| 50 | 0,44640 € | 22,32 € |
| 100 | 0,41980 € | 41,98 € |
| 250 | 0,38900 € | 97,25 € |
| 500 | 0,36858 € | 184,29 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

