
17W11801 | |
|---|---|
DigiKey Part Number | 17W11801-ND |
Manufacturer | |
Manufacturer Product Number | 17W11801 |
Description | FLAT WASHER, .325 ID, 1.195 OD, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.080" (2.03mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W11801 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.325" (8.26mm) |
Series | Diameter - Outside 1.195" (30.35mm) |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13193 € | 1.319,30 € |
| Unit Price without VAT: | 0,13193 € |
|---|---|
| Unit Price with VAT: | 0,15700 € |

