
17W11800 | |
|---|---|
DigiKey Part Number | RPC9582-ND |
Manufacturer | |
Manufacturer Product Number | 17W11800 |
Description | FLAT WASHER, .477 ID, 1.184 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.079" (2.01mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.477" (12.12mm) | |
Diameter - Outside | 1.184" (30.07mm) | |
Thickness | 0.079" (2.01mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,26200 € | 1,31 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,21960 € | 5,49 € |
| 50 | 0,20500 € | 10,25 € |
| 100 | 0,19200 € | 19,20 € |
| 250 | 0,17696 € | 44,24 € |
| 500 | 0,16700 € | 83,50 € |
| 1.000 | 0,15811 € | 158,11 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

