
17W11720 | |
|---|---|
DigiKey Part Number | RPC9617-ND |
Manufacturer | |
Manufacturer Product Number | 17W11720 |
Description | FLAT WASHER, .377 ID, 1.17 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.377" (9.58mm) | |
Diameter - Outside | 1.170" (29.72mm) | |
Thickness | 0.125" (3.18mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 5 | 0,52400 € | 2,62 € |
| 10 | 0,48700 € | 4,87 € |
| 25 | 0,44440 € | 11,11 € |
| 50 | 0,41660 € | 20,83 € |
| 100 | 0,39160 € | 39,16 € |
| 250 | 0,36268 € | 90,67 € |
| 500 | 0,34352 € | 171,76 € |
| 1.000 | 0,32635 € | 326,35 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

