
17W11259 | |
|---|---|
DigiKey Part Number | 17W11259-ND |
Manufacturer | |
Manufacturer Product Number | 17W11259 |
Description | FLAT WASHER, .920 ID, 1.125 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.126" (3.20mm) Thick Nylon |
EDA/CAD Models | 17W11259 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.920" (23.37mm) | |
Diameter - Outside | 1.125" (28.58mm) | |
Thickness | 0.126" (3.20mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13.500 | 0,10555 € | 1.424,92 € |
| Unit Price without VAT: | 0,10555 € |
|---|---|
| Unit Price with VAT: | 0,12560 € |

