
17W11211 | |
|---|---|
DigiKey Part Number | RPC10356-ND |
Manufacturer | |
Manufacturer Product Number | 17W11211 |
Description | FLAT WASHER, .316 ID, 1.121 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.034" (0.86mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W11211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.316" (8.03mm) | |
Diameter - Outside | 1.121" (28.47mm) | |
Thickness | 0.034" (0.86mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,26600 € | 1,33 € |
| 10 | 0,24600 € | 2,46 € |
| 25 | 0,22360 € | 5,59 € |
| 50 | 0,20920 € | 10,46 € |
| 100 | 0,19590 € | 19,59 € |
| 250 | 0,18056 € | 45,14 € |
| 500 | 0,17040 € | 85,20 € |
| 1.000 | 0,16133 € | 161,33 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

