
17W11203 | |
|---|---|
DigiKey Part Number | RPC10552-ND |
Manufacturer | |
Manufacturer Product Number | 17W11203 |
Description | FLAT WASHER, .503 ID, 1.120 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.033" (0.84mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W11203 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.503" (12.78mm) |
Series | Diameter - Outside 1.120" (28.45mm) |
Packaging Bulk | Thickness 0.033" (0.84mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,25800 € | 1,29 € |
| 10 | 0,23900 € | 2,39 € |
| 25 | 0,21680 € | 5,42 € |
| 50 | 0,20240 € | 10,12 € |
| 100 | 0,18970 € | 18,97 € |
| 250 | 0,17484 € | 43,71 € |
| 500 | 0,16498 € | 82,49 € |
| 1.000 | 0,15619 € | 156,19 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

