
17W11202 | |
|---|---|
DigiKey Part Number | RPC10550-ND |
Manufacturer | |
Manufacturer Product Number | 17W11202 |
Description | FLAT WASHER, .390 ID, 1.120 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.390" (9.91mm) |
Series | Diameter - Outside 1.120" (28.45mm) |
Packaging Bulk | Thickness 0.125" (3.18mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,18600 € | 0,93 € |
| 10 | 0,17200 € | 1,72 € |
| 25 | 0,15560 € | 3,89 € |
| 50 | 0,14540 € | 7,27 € |
| 100 | 0,13580 € | 13,58 € |
| 250 | 0,12492 € | 31,23 € |
| 500 | 0,11766 € | 58,83 € |
| 1.000 | 0,11119 € | 111,19 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

