
17W11180 | |
|---|---|
DigiKey Part Number | 17W11180-ND |
Manufacturer | |
Manufacturer Product Number | 17W11180 |
Description | FLAT WASHER, .644 ID, 1.181 OD, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.127" (3.23mm) Thick Nylon |
EDA/CAD Models | 17W11180 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.840" (21.34mm) |
Series | Diameter - Outside 1.114" (28.30mm) |
Packaging Bulk | Thickness 0.127" (3.23mm) |
Part Status Active | Material Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17W11140 | Essentra Components | 0 | 17W11140-ND | 0,10555 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,09802 € | 49,01 € |
| Unit Price without VAT: | 0,09802 € |
|---|---|
| Unit Price with VAT: | 0,11664 € |


