
17W11006 | |
|---|---|
DigiKey Part Number | RPC10029-ND |
Manufacturer | |
Manufacturer Product Number | 17W11006 |
Description | FLAT WASHER, .535 ID, 1.181 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.083" (2.11mm) Thick Nylon |
EDA/CAD Models | 17W11006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.535" (13.59mm) | |
Diameter - Outside | 1.181" (30.00mm) | |
Thickness | 0.083" (2.11mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20626 € | 206,26 € |
| Unit Price without VAT: | 0,20626 € |
|---|---|
| Unit Price with VAT: | 0,24545 € |

