
17W11004 | |
|---|---|
DigiKey Part Number | 17W11004-ND |
Manufacturer | |
Manufacturer Product Number | 17W11004 |
Description | FLAT WASHER, .156 ID, 1.125 OD, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.250" (6.35mm) 1/4" Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.156" (3.96mm) |
Series | Diameter - Outside 1.125" (28.58mm) |
Packaging Bulk | Thickness 0.250" (6.35mm) 1/4" |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17082 € | 85,41 € |
| Unit Price without VAT: | 0,17082 € |
|---|---|
| Unit Price with VAT: | 0,20328 € |

