
17W11002 | |
|---|---|
DigiKey Part Number | 17W11002-ND |
Manufacturer | |
Manufacturer Product Number | 17W11002 |
Description | FLAT WASHER, .875 ID, 1.117 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.195" (4.95mm) Thick Nylon |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.875" (22.23mm) 7/8" |
Series | Diameter - Outside 1.117" (28.37mm) |
Packaging Bulk | Thickness 0.195" (4.95mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19404 € | 97,02 € |
| Unit Price without VAT: | 0,19404 € |
|---|---|
| Unit Price with VAT: | 0,23091 € |

