
17W10628 | |
|---|---|
DigiKey Part Number | RPC10126-ND |
Manufacturer | |
Manufacturer Product Number | 17W10628 |
Description | FLAT WASHER, .625 ID, 1.102 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.118" (3.00mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.625" (15.88mm) 5/8" | |
Diameter - Outside | 1.102" (27.99mm) | |
Thickness | 0.118" (3.00mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,21000 € | 1,05 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,17640 € | 4,41 € |
| 50 | 0,16440 € | 8,22 € |
| 100 | 0,15380 € | 15,38 € |
| 250 | 0,14156 € | 35,39 € |
| 500 | 0,13342 € | 66,71 € |
| 1.000 | 0,12617 € | 126,17 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

