
17W10626 | |
|---|---|
DigiKey Part Number | 17W10626-ND |
Manufacturer | |
Manufacturer Product Number | 17W10626 |
Description | FLAT WASHER, .728 ID, 1.102 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.039" (0.99mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.728" (18.49mm) | |
Diameter - Outside | 1.102" (27.99mm) | |
Thickness | 0.039" (0.99mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16674 € | 83,37 € |
| Unit Price without VAT: | 0,16674 € |
|---|---|
| Unit Price with VAT: | 0,19842 € |

