
17W10623 | |
|---|---|
DigiKey Part Number | RPC9569-ND |
Manufacturer | |
Manufacturer Product Number | 17W10623 |
Description | FLAT WASHER, .855 ID, 1.107 OD, |
Customer Reference | |
Detailed Description | Flat Washer 0.058" (1.47mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.855" (21.72mm) |
Series | Diameter - Outside 1.107" (28.12mm) |
Packaging Bulk | Thickness 0.058" (1.47mm) |
Part Status Obsolete | Material Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17W10623B | Essentra Access Solutions | 0 | 2082-17W10623B-ND | 0,52394 € | Parametric Equivalent |


