
17W10619 | |
|---|---|
DigiKey Part Number | RPC9431-ND |
Manufacturer | |
Manufacturer Product Number | 17W10619 |
Description | FLAT WASHER, .680 ID, 1.062 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.150" (3.81mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W10619 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.680" (17.27mm) | |
Diameter - Outside | 1.062" (26.98mm) | |
Thickness | 0.150" (3.81mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,32800 € | 1,64 € |
| 10 | 0,30600 € | 3,06 € |
| 25 | 0,27800 € | 6,95 € |
| 50 | 0,25980 € | 12,99 € |
| 100 | 0,24350 € | 24,35 € |
| 250 | 0,22484 € | 56,21 € |
| 500 | 0,21246 € | 106,23 € |
| 1.000 | 0,20137 € | 201,37 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

