
17W10571 | |
|---|---|
DigiKey Part Number | RPC9419-ND |
Manufacturer | |
Manufacturer Product Number | 17W10571 |
Description | FLAT WASHER, .844 ID, 1.000 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.844" (21.44mm) | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Thickness | 0.125" (3.18mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,30000 € | 1,50 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,25320 € | 6,33 € |
| 50 | 0,23640 € | 11,82 € |
| 100 | 0,22160 € | 22,16 € |
| 250 | 0,20444 € | 51,11 € |
| 500 | 0,19306 € | 96,53 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

