
17W10043 | |
|---|---|
DigiKey Part Number | RPC9426-ND |
Manufacturer | |
Manufacturer Product Number | 17W10043 |
Description | FLAT WASHER, .265 ID, 1.000 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.262" (6.66mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.265" (6.73mm) |
Series | Diameter - Outside 1.000" (25.40mm) 1" |
Packaging Bulk | Thickness 0.262" (6.66mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,31600 € | 1,58 € |
| 10 | 0,29400 € | 2,94 € |
| 25 | 0,26760 € | 6,69 € |
| 50 | 0,24980 € | 12,49 € |
| 100 | 0,23440 € | 23,44 € |
| 250 | 0,21632 € | 54,08 € |
| 500 | 0,20436 € | 102,18 € |
| 1.000 | 0,19368 € | 193,68 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

