Flat Washer 0.250" (6.35mm) 1/4" Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17W10042

DigiKey Part Number
RPC9602-ND
Manufacturer
Manufacturer Product Number
17W10042
Description
FLAT WASHER, .515 ID, .750 OD, .
Customer Reference
Detailed Description
Flat Washer 0.250" (6.35mm) 1/4" Thick Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Flat
Thread/Screw/Hole Size
-
Diameter - Inside
0.515" (13.08mm)
Diameter - Outside
0.750" (19.05mm) 3/4"
Thickness
0.250" (6.35mm) 1/4"
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.