
17W10041 | |
|---|---|
DigiKey Part Number | RPC10311-ND |
Manufacturer | |
Manufacturer Product Number | 17W10041 |
Description | FLAT WASHER, .264 ID, 1.000 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.070" (1.78mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W10041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.264" (6.71mm) | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Thickness | 0.070" (1.78mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,15000 € | 0,75 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,12520 € | 3,13 € |
| 50 | 0,11660 € | 5,83 € |
| 100 | 0,10900 € | 10,90 € |
| 250 | 0,10012 € | 25,03 € |
| 500 | 0,09420 € | 47,10 € |
| 1.000 | 0,08892 € | 88,92 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

