
17W10033 | |
|---|---|
DigiKey Part Number | RPC10329-ND |
Manufacturer | |
Manufacturer Product Number | 17W10033 |
Description | FLAT WASHER, .625 ID, 1.000 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W10033 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.625" (15.88mm) 5/8" |
Series | Diameter - Outside 1.000" (25.40mm) 1" |
Packaging Bulk | Thickness 0.032" (0.81mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15600 € | 0,78 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,13120 € | 3,28 € |
| 50 | 0,12200 € | 6,10 € |
| 100 | 0,11410 € | 11,41 € |
| 250 | 0,10476 € | 26,19 € |
| 500 | 0,09862 € | 49,31 € |
| 1.000 | 0,09312 € | 93,12 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

