
17W10031 | |
|---|---|
DigiKey Part Number | RPC9443-ND |
Manufacturer | |
Manufacturer Product Number | 17W10031 |
Description | FLAT WASHER, .642 ID, 1.024 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.060" (1.52mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.642" (16.31mm) |
Series | Diameter - Outside 1.024" (26.01mm) |
Packaging Bulk | Thickness 0.060" (1.52mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,17000 € | 0,85 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,14160 € | 3,54 € |
| 50 | 0,13200 € | 6,60 € |
| 100 | 0,12360 € | 12,36 € |
| 250 | 0,11364 € | 28,41 € |
| 500 | 0,10706 € | 53,53 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

