
17W10030 | |
|---|---|
DigiKey Part Number | RPC9543-ND |
Manufacturer | |
Manufacturer Product Number | 17W10030 |
Description | FLAT WASHER, .440 ID, 1.000 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.060" (1.52mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W10030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.440" (11.18mm) | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Thickness | 0.060" (1.52mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20400 € | 1,02 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,17040 € | 4,26 € |
| 50 | 0,15880 € | 7,94 € |
| 100 | 0,14860 € | 14,86 € |
| 250 | 0,13680 € | 34,20 € |
| 500 | 0,12892 € | 64,46 € |
| 1.000 | 0,12188 € | 121,88 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

