
17W10027 | |
|---|---|
DigiKey Part Number | RPC10475-ND |
Manufacturer | |
Manufacturer Product Number | 17W10027 |
Description | FLAT WASHER, .500 ID, 1.000 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.187" (4.75mm) 3/16" Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W10027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.500" (12.70mm) 1/2" | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Thickness | 0.187" (4.75mm) 3/16" | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,27800 € | 1,39 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,23360 € | 5,84 € |
| 50 | 0,21820 € | 10,91 € |
| 100 | 0,20450 € | 20,45 € |
| 250 | 0,18856 € | 47,14 € |
| 500 | 0,17802 € | 89,01 € |
| 1.000 | 0,16857 € | 168,57 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

