
17W10025 | |
|---|---|
DigiKey Part Number | RPC10501-ND |
Manufacturer | |
Manufacturer Product Number | 17W10025 |
Description | FLAT WASHER, .635 ID, .995 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.250" (6.35mm) 1/4" Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W10025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.635" (16.13mm) | |
Diameter - Outside | 0.995" (25.27mm) | |
Thickness | 0.250" (6.35mm) 1/4" | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,32800 € | 1,64 € |
| 10 | 0,30500 € | 3,05 € |
| 25 | 0,27720 € | 6,93 € |
| 50 | 0,25880 € | 12,94 € |
| 100 | 0,24290 € | 24,29 € |
| 250 | 0,22420 € | 56,05 € |
| 500 | 0,21182 € | 105,91 € |
| 1.000 | 0,20076 € | 200,76 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

