
17W10022 | |
|---|---|
DigiKey Part Number | 17W10022-ND |
Manufacturer | |
Manufacturer Product Number | 17W10022 |
Description | FLAT WASHER, .563 ID, 1.024 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.220" (5.59mm) Thick Nylon |
EDA/CAD Models | 17W10022 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.563" (14.30mm) |
Series | Diameter - Outside 1.024" (26.01mm) |
Packaging Bulk | Thickness 0.220" (5.59mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 5 | 0,62200 € | 3,11 € |
| 10 | 0,57900 € | 5,79 € |
| 25 | 0,52920 € | 13,23 € |
| 50 | 0,49660 € | 24,83 € |
| 100 | 0,46730 € | 46,73 € |
| 250 | 0,43332 € | 108,33 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

